Camozzi Manual Pneumatic Manual Control Valve TMCU Series, G G 1/8, TMCU 974-1/8-6

Subtotal (1 unit)*

SGD22.78

(exc. GST)

SGD24.83

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD22.78

*price indicative

RS Stock No.:
562-415
Mfr. Part No.:
TMCU 974-1/8-6
Manufacturer:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Control Mechanism

Manual

Product Type

Pneumatic Manual Control Valve

Connection Thread Standard

G

Port Size

G 1/8

Port Type

Threaded

Series

TMCU

Maximum Operating Pressure

8 bar

Body Material

Nitrile Butadiene Rubber, Brass, Technopolymer

Maximum Flow Rate

550NL/min

Minimum Operating Temperature

-5°C

Port Gender

Male

Valve Function

Flow Control

Maximum Operating Temperature

50°C

Width

18mm

Length

29mm

Standards/Approvals

RoHS

Height

5mm

Model Number

TMCU 974-1/8-6

Thread Size

1/8 in

COO (Country of Origin):
IT
The Camozzi Flow Control Valves are designed for precise regulation of airflow in pneumatic systems. These valves offer unidirectional and bidirectional control, ensuring smooth operation and efficiency.

Unidirectional flow controller for mounting on single acting or double acting cylinders

Compact structure for improved flow rate characteristics

Related links