- RS Stock No.:
- 203-1367
- Mfr. Part No.:
- LOE-1/8-D-MICRO
- Manufacturer:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-1367
- Mfr. Part No.:
- LOE-1/8-D-MICRO
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo D series lubricator has a 1/8 in threaded pin proportional standard mist design with precision oil metering and metal bowl guard. The oil mist component is proportional to the compressed air flow rate.
Size = micro
Assembly position = vertical +/- 5°
Maximum oil capacity = 6.5 cm3
Assembly position = vertical +/- 5°
Maximum oil capacity = 6.5 cm3
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/8 |
Manufacturer Series | D |
Maximum Flow Rate | 3L/min |
Typical Flow Rate | 410L/min |