SMC Pneumatic Guided Cylinder 20mm Bore, 125mm Stroke, CXS Series,
Discontinued product
- RS Stock No.:
- 849-7269
- Mfr. Part No.:
- CXSM20-125-XB11
- Manufacturer:
- SMC
Non Compliant
- COO (Country of Origin):
- CN
SMC CX2N / CXSJ / CXSL / CXSM / CSXL Dual-Rod Cylinders
Attribute | Value |
Manufacturer Series | CXS |
Bore | 20mm |
Stroke | 125mm |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 134 x 25 x 64mm |
Weight | 970.7g |
Maximum Operating Temperature | +60°C |
Length | 134mm |
Height | 64mm |
Minimum Operating Temperature | -10°C |
Width | 25mm |