SMC Pneumatic Guided Cylinder 10mm Bore, 50mm Stroke, CXS Series, Double Acting
Discontinued product
- RS Stock No.:
- 838-9011
- Mfr. Part No.:
- CXSM10-50-Z76
- Manufacturer:
- SMC
RoHS Status: Not Applicable
SMC CX2N / CXSJ / CXSL / CXSM / CSXL Dual-Rod Cylinders
Attribute | Value |
Manufacturer Series | CXS |
Action | Double |
Bore | 10mm |
Stroke | 50mm |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber |
Dimensions | 172 x 17 x 46mm |
Weight | 230g |
Maximum Operating Temperature | +60°C |
Length | 172mm |
Width | 17mm |
Minimum Operating Temperature | -10°C |
Height | 46mm |