SMC Pneumatic Guided Cylinder - MGPM32-50Z 32 mm Bore, MGPM Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

SGD531.96

(exc. GST)

SGD579.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD531.96

*price indicative

RS Stock No.:
370-235
Mfr. Part No.:
MGPM32-50Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Size

32mm

Series

MGPM

Action Type

Double Acting

Mount Type

Top Mount, Side, Bottom

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber Cushioning at Both Ends

Body Material

Aluminium Alloy

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Guide Type

Slide Bearing

Piston Rod Thread Standard

Metric

Maximum Operating Temperature

60°C

Weight

3.78974lb

Standards/Approvals

RoHS

Stroke Length

50mm

COO (Country of Origin):
CZ
The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.

Space saving

Auto switch capable

Higher load capability

Durable materials enhance long term operational reliability

Designed for seamless integration into automation systems

Low maintenance needs decrease downtime in production processes

Advanced technology improves overall performance and efficiency

Related links