SMC Pneumatic Guided Cylinder - MGPM40TF-100AZ 40 mm Bore, MGPM Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

SGD839.61

(exc. GST)

SGD915.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD839.61

*price indicative

RS Stock No.:
369-070
Mfr. Part No.:
MGPM40TF-100AZ
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Size

40 mm

Series

MGPM

Action Type

Double Acting

Mount Type

Bottom, Side, Top Mount

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Cushioning at Both Ends

Piston Rod Thread Standard

G

Guide Type

Slide Bearing

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Weight

3.06kg

Standards/Approvals

RoHS

Stroke Length

100mm

COO (Country of Origin):
JP
The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.

Space saving

Auto switch capable

Higher load capability

Related links