Aventics 2 Finger Double Action Pneumatic Gripper, R412000426
Discontinued product
- RS Stock No.:
- 703-6220
- Mfr. Part No.:
- R412000426
- Manufacturer:
- Aventics
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Parallel Gripper, GSP Series
Note
Supplied with
Attribute | Value |
Manufacturer Series | GSP-P |
Action | Double |
Number of Fingers | 2 |
Gripping Type | Parallel |
Maximum Operating Pressure | 8 bar |
Port Connection | G 1/8 |
Weight | 1.5kg |