Transair 6625 40 00 Series
- RS Stock No.:
- 214-3179
- Mfr. Part No.:
- 6625 40 00
- Manufacturer:
- Transair
Subtotal (1 unit)*
SGD66.27
(exc. GST)
SGD72.23
(inc. GST)
Add 3 units to get free delivery
In Stock
- Plus 6 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD66.27 |
*price indicative
- RS Stock No.:
- 214-3179
- Mfr. Part No.:
- 6625 40 00
- Manufacturer:
- Transair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transair | |
| Product Type | Fitting | |
| Series | 6625 40 00 | |
| Minimum Operating Temperature | -20°C | |
| Material | Fibreglass Reinforced Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Transair | ||
Product Type Fitting | ||
Series 6625 40 00 | ||
Minimum Operating Temperature -20°C | ||
Material Fibreglass Reinforced Polyamide | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- FR
The Parker Transair 6625 series vented end cap of pipe connector has an outer diameter of 40mm. This features a pressure rating of 232 psi and is made of a plastic material. The pipe connectors use a quick connection technology to provide quick and easy installation of compressed air, vacuum, and inert gas piping systems.
Interchangeable and reusable
Full bore design
Non-flammable materials
This fitting is only compatible with the aluminium pipes of the same brand.
