Transair 6612 Series Nickel

Subtotal (1 pack of 5 units)*

SGD509.98

(exc. GST)

SGD555.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +SGD101.996SGD509.98

*price indicative

RS Stock No.:
214-3175
Mfr. Part No.:
6612 40 00
Manufacturer:
Transair
Find similar products by selecting one or more attributes.
Select all

Brand

Transair

Product Type

Elbow Connector

Sub Type

Elbow Connector

Series

6612

Material

Fibreglass Reinforced Polyamide

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 755.2, CE, EN 573.3, ISO 8573 (Air Quality), EN 755.8, ISO 9001, TUV, ASME B31.1-31.9

Chemical Resistant

Yes

Food Grade

Yes

Finish

Nickel

Maximum Operating Pressure

16 bar

COO (Country of Origin):
FR
The Parker Transair 6612 series is a 45 deg elbow fitting pipe connector with a outer diameter of 40mm. This features a pressure rating of 232 psi and is made of treated aluminium body. The pipe connectors use a quick connection technology to provide quick and easy installation of compressed air, vacuum, and inert gas piping systems.

Interchangeable and reusable

Full bore design

Consistent inner diameter for both pipe and connectors

Non-flammable materials

This fitting is only compatible with the aluminium pipes of the same brand.

Related links