Transair 6612 Series Nickel
- RS Stock No.:
- 214-3174
- Mfr. Part No.:
- 6612 25 00
- Manufacturer:
- Transair
Subtotal (1 pack of 5 units)*
SGD305.10
(exc. GST)
SGD332.55
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 20 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | SGD61.02 | SGD305.10 |
*price indicative
- RS Stock No.:
- 214-3174
- Mfr. Part No.:
- 6612 25 00
- Manufacturer:
- Transair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transair | |
| Product Type | Elbow Connector | |
| Sub Type | Elbow Connector | |
| Series | 6612 | |
| Minimum Operating Temperature | -20°C | |
| Material | Fibreglass Reinforced Polyamide | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 755.2, ISO 8573 (Air Quality), ISO 9001, CE, EN 755.8, ASME B31.1-31.9, EN 573.3, TUV | |
| Food Grade | Yes | |
| Finish | Nickel | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Transair | ||
Product Type Elbow Connector | ||
Sub Type Elbow Connector | ||
Series 6612 | ||
Minimum Operating Temperature -20°C | ||
Material Fibreglass Reinforced Polyamide | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 755.2, ISO 8573 (Air Quality), ISO 9001, CE, EN 755.8, ASME B31.1-31.9, EN 573.3, TUV | ||
Food Grade Yes | ||
Finish Nickel | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- FR
The Parker Transair 6612 series is a 45 deg elbow fitting pipe connector with a outer diameter of 25mm. This features a pressure rating of 232 psi and is made of treated aluminium body. The pipe connectors use a quick connection technology to provide quick and easy installation of compressed air, vacuum, and inert gas piping systems.
Interchangeable and reusable
Full bore design
Consistent inner diameter for both pipe and connectors
Non-flammable materials
This fitting is only compatible with the aluminium pipes of the same brand.
