Transair 6605 50 48 Series British Standard Parallel Pipe

Subtotal (1 unit)*

SGD130.51

(exc. GST)

SGD142.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD130.51

*price indicative

RS Stock No.:
214-3168
Mfr. Part No.:
6605 50 48
Manufacturer:
Transair
Find similar products by selecting one or more attributes.
Select all

Brand

Transair

Product Type

Fitting

Connection Standard B

British Standard Parallel Pipe

Series

6605 50 48

Minimum Operating Temperature

-20°C

Material

Aluminium

Maximum Operating Temperature

85°C

Standards/Approvals

No

Maximum Operating Pressure

16 bar

COO (Country of Origin):
FR
The Parker Transair 6605 series stud fitting is a male NPT connector with connection thread size of 50mm. The connector is made of treated brass material with polymer nut. The quick connection technology allows easy installation with traditional materials. Production downtime is decreased, and process productivity and efficiency are increased with pipe fittings for aluminium piping.

Interchangeable and reusable

Full bore design

Lower installation costs

10-year Warranty

This fitting is only compatible with the aluminium pipes of the same brand.

Related links