Transair 6604 40 00 Series Pipe Pipe

Subtotal (1 pack of 2 units)*

SGD292.65

(exc. GST)

SGD318.988

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +SGD146.325SGD292.65

*price indicative

RS Stock No.:
214-3157
Mfr. Part No.:
6604 40 00
Manufacturer:
Transair
Find similar products by selecting one or more attributes.
Select all

Brand

Transair

Product Type

Equal Tee

Connection Type A

Pipe

Connection Type B

Pipe

Series

6604 40 00

Minimum Operating Temperature

-20°C

Material

Fibreglass Reinforced Polyamide

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Pressure

16 bar

COO (Country of Origin):
FR
The Parker Transair 6604 series is a black, equal tee shape pipe to pipe/stud connector with a outer diameter of 40mm. This features a pressure rating of 232 psi and is made of polyamide with fiberglass body. The pipe connectors use a quick connection technology to provide quick and easy installation of compressed air, vacuum, and inert gas piping systems.

Interchangeable and reusable

Full bore design

Consistent inner diameter for both pipe and connectors

Non-flammable materials

This fitting is only compatible with the aluminium pipes of the same brand.

Related links