Transair 6604 25 00 Series Pipe Pipe
- RS Stock No.:
- 214-3156
- Mfr. Part No.:
- 6604 25 00
- Manufacturer:
- Transair
Subtotal (1 pack of 2 units)*
SGD151.01
(exc. GST)
SGD164.60
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | SGD75.505 | SGD151.01 |
*price indicative
- RS Stock No.:
- 214-3156
- Mfr. Part No.:
- 6604 25 00
- Manufacturer:
- Transair
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
| Brand | Transair | |
| Product Type | Equal Tee | |
| Connection Type A | Pipe | |
| Connection Type B | Pipe | |
| Series | 6604 25 00 | |
| Material | Fibreglass Reinforced Polyamide | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Transair | ||
Product Type Equal Tee | ||
Connection Type A Pipe | ||
Connection Type B Pipe | ||
Series 6604 25 00 | ||
Material Fibreglass Reinforced Polyamide | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- FR
The Parker Transair 6604 series is a black, equal tee shape pipe to pipe/stud connector with a outer diameter of 25mm. This features a pressure rating of 232 psi and is made of polyamide with fiberglass body. The pipe connectors use a quick connection technology to provide quick and easy installation of compressed air, vacuum, and inert gas piping systems.
Interchangeable and reusable
Full bore design
Consistent inner diameter for both pipe and connectors
Non-flammable materials
This fitting is only compatible with the aluminium pipes of the same brand.