Transair 6604 17 00 Series Pipe Pipe
- RS Stock No.:
- 214-3155
- Mfr. Part No.:
- 6604 17 00
- Manufacturer:
- Transair
Subtotal (1 pack of 2 units)*
SGD112.09
(exc. GST)
SGD122.178
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | SGD56.045 | SGD112.09 |
*price indicative
- RS Stock No.:
- 214-3155
- Mfr. Part No.:
- 6604 17 00
- Manufacturer:
- Transair
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
| Brand | Transair | |
| Product Type | Equal Tee | |
| Connection Type A | Pipe | |
| Connection Type B | Pipe | |
| Series | 6604 17 00 | |
| Material | Fibreglass Reinforced Polyamide | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Transair | ||
Product Type Equal Tee | ||
Connection Type A Pipe | ||
Connection Type B Pipe | ||
Series 6604 17 00 | ||
Material Fibreglass Reinforced Polyamide | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- FR
The Parker Transair 6604 series is a black, equal tee shape pipe to pipe/stud connector with a outer diameter of 17mm. This features a pressure rating of 232 psi and is made of polyamide with fiberglass body. The pipe connectors use a quick connection technology to provide quick and easy installation of compressed air, vacuum, and inert gas piping systems.
Interchangeable and reusable
Full bore design
Non-flammable materials
This fitting is only compatible with the aluminium pipes of the same brand.
Related links
- Transair 6606 17 00 Series Pipe Pipe
- Transair 6604 25 00 Series Pipe Pipe
- Transair 6604 50 00 Series Pipe Pipe
- Transair 6604 50 40 Series Pipe Pipe
- Transair 6604 40 00 Series Pipe Pipe
- Transair 6606 40 00 Series Pipe Pipe
- Transair 6606 25 00 Series Pipe Pipe
- EAO 17-00 Series Green Panel Mount Indicator 6 Mounting Hole Size IP40, IP65