Transair 6602 Series Nickel
- RS Stock No.:
- 214-3152
- Mfr. Part No.:
- 6602 25 00
- Manufacturer:
- Transair
Subtotal (1 pack of 5 units)*
SGD282.24
(exc. GST)
SGD307.64
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Limited stock
- Plus 700 left, shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | SGD56.448 | SGD282.24 |
*price indicative
- RS Stock No.:
- 214-3152
- Mfr. Part No.:
- 6602 25 00
- Manufacturer:
- Transair
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
| Brand | Transair | |
| Product Type | Elbow Connector | |
| Sub Type | Elbow Connector | |
| Series | 6602 | |
| Material | Fibreglass Reinforced Polyamide | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573 (Air Quality), EN 755.2, EN 573.3, CE, EN 755.8, ISO 9001, ASME B31.1-31.9, TUV | |
| Finish | Nickel | |
| Food Grade | Yes | |
| Maximum Operating Pressure | 16 bar | |
| Chemical Resistant | Yes | |
| Select all | ||
|---|---|---|
Brand Transair | ||
Product Type Elbow Connector | ||
Sub Type Elbow Connector | ||
Series 6602 | ||
Material Fibreglass Reinforced Polyamide | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573 (Air Quality), EN 755.2, EN 573.3, CE, EN 755.8, ISO 9001, ASME B31.1-31.9, TUV | ||
Finish Nickel | ||
Food Grade Yes | ||
Maximum Operating Pressure 16 bar | ||
Chemical Resistant Yes | ||
- COO (Country of Origin):
- FR
The Parker Transair 6602 series is a 90 deg elbow fitting pipe connector with a outer diameter of 25mm. This features a pressure rating of 232 psi and is made of treated aluminium body. The pipe connectors use a quick connection technology to provide quick and easy installation of compressed air, vacuum, and inert gas piping systems.
Interchangeable and reusable
Full bore design
Consistent inner diameter for both pipe and connectors
Non-flammable materials
This fitting is only compatible with the aluminium pipes of the same brand.