SMC M Series Pneumatic Fitting 4mm Push-in, Male, M5, JIS B0205, JIS B0203
- RS Stock No.:
- 778-680
- Mfr. Part No.:
- M-5H-4
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD21.70
(exc. GST)
SGD23.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 21 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD21.70 | SGD2.17 |
*price indicative
- RS Stock No.:
- 778-680
- Mfr. Part No.:
- M-5H-4
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | M5 | |
| Connection Size A | M5 Male | |
| Connection Thread Standard | JIS B0205, JIS B0203 | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | Push In 4 mm | |
| Series | M | |
| Connection Gender | Male | |
| Tube Connection Size | 4mm | |
| Tube Connection Type | Push-in | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 1.5 MPa | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size M5 | ||
Connection Size A M5 Male | ||
Connection Thread Standard JIS B0205, JIS B0203 | ||
Connection Type Threaded-to-Tube | ||
Connection Size B Push In 4 mm | ||
Series M | ||
Connection Gender Male | ||
Tube Connection Size 4mm | ||
Tube Connection Type Push-in | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 1.5 MPa | ||
Finish Nickel | ||
- COO (Country of Origin):
- VN
The SMC Straight Joint is designed to provide a reliable inline connection for pneumatic tubing in industrial systems. Its Compact structure ensures secure joining while maintaining stable flow performance.
Straight joint design for inline tube connection
Suitable for polyamide and polyurethane tubes
Supports reliable pneumatic and fluid systems
Compact structure for easy installation
Related links
- SMC M Series Pneumatic Fitting 4mm Push-in M5 JIS B0203
- SMC KQ2 Series Pneumatic Fitting 4mm Push-in M5 JIS B0203
- SMC M Series Pneumatic Fitting 4mm Push-in M5 JIS
- SMC M Series Pneumatic Fitting 4mm Barbed M3 JIS
- SMC KQ2 Series Pneumatic Fitting 4mm Push-in M5 x 0.8 JIS B0205
- SMC M Series Pneumatic Fitting 6mm Push-in M5 JIS B0205
- SMC KQ2 Series Brass Pneumatic Fitting JIS B0205 16mm Push-in
- SMC MS Series Pneumatic Fitting 4mm Push-in M5, JIS
