SMC KQ2 Series Pneumatic Fitting 6mm Push-in, Male, 1/4 in, R
- RS Stock No.:
- 778-636
- Mfr. Part No.:
- KQ2H06-02AS
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD37.79
(exc. GST)
SGD41.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD37.79 | SGD3.779 |
*price indicative
- RS Stock No.:
- 778-636
- Mfr. Part No.:
- KQ2H06-02AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | 1/4 in | |
| Connection Size A | R 1/4 Male | |
| Connection Thread Standard | R | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | Push In 6 mm | |
| Connection Gender | Male | |
| Series | KQ2 | |
| Tube Connection Type | Push-in | |
| Tube Connection Size | 6mm | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size 1/4 in | ||
Connection Size A R 1/4 Male | ||
Connection Thread Standard R | ||
Connection Type Threaded-to-Tube | ||
Connection Size B Push In 6 mm | ||
Connection Gender Male | ||
Series KQ2 | ||
Tube Connection Type Push-in | ||
Tube Connection Size 6mm | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- SG
The SMC Male Connector is designed to provide a secure and reliable connection in pneumatic and fluid systems. Manufactured from brass it offers good corrosion resistance and long service life in demanding industrial environments.
Brass construction for corrosion resistance
Male connector design for secure line connection
Suitable for pneumatic and fluid applications
Compact structure for easy installation
Connection thread 1/4
Related links
- SMC KQ2 Series Pneumatic Fitting 6mm Push-in 1/4 in, R
- SMC KQ2 Series Pneumatic Fitting 6mm Push-in 3/8 in, R
- SMC KQ2 Series Pneumatic Fitting 6mm Push-in 1/8 in, R
- SMC KQ2 Series Brass Pneumatic Fitting R 1/4 in 6mm Push-in
- SMC KQ2 Series Brass Pneumatic Fitting R, 6mm Push-in
- SMC KQ2 Series Pneumatic Fitting 4mm Push-in 1/4 in, R
- SMC KQ2 Series Pneumatic Fitting 10mm Push-in 1/4 in, R
- SMC KQ2 Series Pneumatic Fitting 8mm Push-in 1/4 in, R
