SMC KQ2 Series Pneumatic Fitting 6mm Push-in, Male, 1/8 in, R
- RS Stock No.:
- 778-635
- Mfr. Part No.:
- KQ2H06-01AS
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD36.97
(exc. GST)
SGD40.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 9 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD36.97 | SGD3.697 |
*price indicative
- RS Stock No.:
- 778-635
- Mfr. Part No.:
- KQ2H06-01AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | 1/8 in | |
| Connection Thread Standard | R | |
| Connection Size A | R 1/8 Male | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | Push In 6 mm | |
| Connection Gender | Male | |
| Series | KQ2 | |
| Tube Connection Type | Push-in | |
| Tube Connection Size | 6mm | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size 1/8 in | ||
Connection Thread Standard R | ||
Connection Size A R 1/8 Male | ||
Connection Type Threaded-to-Tube | ||
Connection Size B Push In 6 mm | ||
Connection Gender Male | ||
Series KQ2 | ||
Tube Connection Type Push-in | ||
Tube Connection Size 6mm | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
- COO (Country of Origin):
- JP
The SMC Male Connector is designed to provide a secure and reliable connection in pneumatic and fluid systems. Manufactured from brass it offers good corrosion resistance and long service life in demanding industrial environments.
Brass construction for corrosion resistance
Male connector design for secure line connection
Suitable for pneumatic and fluid applications
Compact structure for easy installation
Connection thread 1/8
Related links
- SMC KQ2 Series Pneumatic Fitting 6mm Push-in 1/8 in, R
- SMC KQ2 Series Brass Pneumatic Fitting R 1/8 in 6mm Push-in
- SMC KQ2 Series Electroless Nickel Plated Brass Pneumatic Fitting R 1/8 in 6mm Push-in
- SMC KQ2 Series Pneumatic Fitting 6mm Push-in 3/8 in, R
- SMC KQ2 Series Pneumatic Fitting 6mm Push-in 1/4 in, R
- SMC KQ2 Series Brass Pneumatic Fitting R, 6mm Push-in
- SMC KQ2 Series Brass Female R, 6mm Push-in
- SMC KQ2 Series Pneumatic Fitting 4mm Push-in 1/8 in, R
