AirTAC PG Series, PG8-6 Tube
- RS Stock No.:
- 635-818
- Mfr. Part No.:
- PG8-6
- Manufacturer:
- AirTAC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 635-818
- Mfr. Part No.:
- PG8-6
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Straight Tube-to-Tube Fitting | |
| Sub Type | One-Touch Fitting | |
| Connection Size A | 8 mm | |
| Connection Size B | 6 mm | |
| Connection Type B | Tube | |
| Series | PG | |
| Material | Aluminium Alloy | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Straight Tube-to-Tube Fitting | ||
Sub Type One-Touch Fitting | ||
Connection Size A 8 mm | ||
Connection Size B 6 mm | ||
Connection Type B Tube | ||
Series PG | ||
Material Aluminium Alloy | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 1.5 Mpa | ||
- COO (Country of Origin):
- CN