Camozzi 6000 Series, 6550 6 Push-in Push-in
- RS Stock No.:
- 594-395
- Mfr. Part No.:
- 6550 6
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
SGD5.87
(exc. GST)
SGD6.40
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5.87 |
*price indicative
- RS Stock No.:
- 594-395
- Mfr. Part No.:
- 6550 6
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | Push-in | |
| Connection Size A | 6 mm | |
| Connection Size B | 6 mm | |
| Connection Type B | Push-in | |
| Series | 6000 | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Chemical Resistant | No | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Fitting | ||
Connection Type A Push-in | ||
Connection Size A 6 mm | ||
Connection Size B 6 mm | ||
Connection Type B Push-in | ||
Series 6000 | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Chemical Resistant No | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- IT
The Camozzi Elbow Connector is designed for efficient pneumatic connections, offering a push-in fitting for quick and secure assembly. It features a compact and durable design for reliable performance in industrial applications.
Elbow connector for streamlined connections
High quality construction ensuring longevity
Related links
- Camozzi 6000 Series, 6550 10 Push-in Push-in
- Camozzi 6000 Series, 6550 4 Push-in Push-in
- Camozzi 6000 Series, 6550 8 Push-in Push-in
- Camozzi 6000 Series, 6560 6 Push-in Push-in
- Camozzi 6000 Series, 6555 6-6 Push-in Push-in
- Camozzi 6000 Series, 6550 12
- Camozzi 6000 Series, 6800 4-6 Push-in Push-in
- Camozzi 6000 Series, 6850 8-6 Push-in Push-in
