Camozzi 6000 Series, 6463 4-1/8 G 1/8 Push-in
- RS Stock No.:
- 594-391
- Mfr. Part No.:
- 6463 4-1/8
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
SGD4.09
(exc. GST)
SGD4.46
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4.09 |
*price indicative
- RS Stock No.:
- 594-391
- Mfr. Part No.:
- 6463 4-1/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Metric BSP Female Connector Fitting | |
| Connection Type A | G 1/8 | |
| Connection Size A | 1/8 in | |
| Connection Type B | Push-in | |
| Connection Size B | 4 mm | |
| Thread Standard | G | |
| Series | 6000 | |
| Thread Size | 1/8 in G | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 16 bar | |
| Chemical Resistant | No | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Fitting | ||
Sub Type Metric BSP Female Connector Fitting | ||
Connection Type A G 1/8 | ||
Connection Size A 1/8 in | ||
Connection Type B Push-in | ||
Connection Size B 4 mm | ||
Thread Standard G | ||
Series 6000 | ||
Thread Size 1/8 in G | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 16 bar | ||
Chemical Resistant No | ||
- COO (Country of Origin):
- IT
The Camozzi Female stud push in fitting is designed for secure and efficient pneumatic connections. It features a metric-BSP female connector for reliable performance in industrial applications.
Push in fitting for quick and easy connections
High quality construction ensuring durability
Related links
- Camozzi 6000 Series, 6463 8-1/8 G 1/8 Push-in
- Camozzi 6000 Series, 6463 6-1/8 G 1/8 Female
- Camozzi 6000 Series, 6811 4-1/8 G 1/8 Threaded
- Camozzi 6000 Series, 6463 6-1/4 G 1/4 BSP
- Camozzi 6000 Series, 6463 6-1/4 G 1/4 Push-in
- Camozzi 6000 Series, 6811 8-1/8 G 1/8 Threaded
- Camozzi 6000 Series, 6811 6-1/8 G 1/8 Threaded
- Camozzi 6000 Series Male, G
