Camozzi 6000 Series, 6811 8-1/8 G 1/8 Threaded
- RS Stock No.:
- 562-455
- Mfr. Part No.:
- 6811 8-1/8
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
SGD1.60
(exc. GST)
SGD1.74
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 42 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1.60 |
*price indicative
- RS Stock No.:
- 562-455
- Mfr. Part No.:
- 6811 8-1/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 8 mm | |
| Connection Type A | G 1/8 | |
| Connection Type B | Threaded | |
| Connection Size B | 1/8 in | |
| Thread Standard | Metric BSPP | |
| Series | 6000 | |
| Thread Size | 1/8 in G | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| Chemical Resistant | No | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Fitting | ||
Connection Size A 8 mm | ||
Connection Type A G 1/8 | ||
Connection Type B Threaded | ||
Connection Size B 1/8 in | ||
Thread Standard Metric BSPP | ||
Series 6000 | ||
Thread Size 1/8 in G | ||
Material Brass | ||
Standards/Approvals RoHS | ||
Chemical Resistant No | ||
- COO (Country of Origin):
- IT
The Camozzi Metric Male Adapter is a super-rapid push-in fitting designed for efficient pneumatic connections. It ensures secure tube transitions while maintaining optimal airflow.
High quality brass ensuring durability
Compact form factor for space efficient installation
Related links
- Camozzi 6000 Series, 6811 6-1/8 G 1/8 Threaded
- Camozzi 6000 Series, 6811 4-1/8 G 1/8 Threaded
- Camozzi 6000 Series, 6811 12-3/8 G 3/8 Threaded
- Camozzi 6000 Series, S6430 8-1/8 Threaded Threaded
- Camozzi 6000 Series, 6463 8-1/8 G 1/8 Push-in
- Camozzi 6000 Series, 6811 10-1/4 Threaded
- Camozzi 6000 Series, 6463 6-1/8 G 1/8 Female
- Camozzi 6000 Series, 6463 4-1/8 G 1/8 Push-in
