Camozzi 5000 Series, 5056 06 Push-in Push-in

Subtotal (1 unit)*

SGD12.13

(exc. GST)

SGD13.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD12.13

*price indicative

RS Stock No.:
562-433
Mfr. Part No.:
5056 06
Manufacturer:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Fitting

Connection Size A

6 mm

Connection Type A

Push-in

Connection Size B

5 mm

Connection Type B

Push-in

Series

5000

Minimum Operating Temperature

0°C

Material

Nickel Plated Brass, Nitrile Rubber (Seal)

Maximum Operating Temperature

80°C

Standards/Approvals

European Standard

Maximum Operating Pressure

12 bar

Chemical Resistant

No

COO (Country of Origin):
IT
The Camozzi Quick Coupling Hose Adapter is designed for secure and efficient pneumatic connections. It features a compact structure and reliable performance for industrial applications.

Mini and european standard compatibility

Ideal for pneumatic and industrial fluid systems

Related links