Camozzi S2000 Series, S2520 3/8-3/8 Threaded BSP
- RS Stock No.:
- 562-383
- Mfr. Part No.:
- S2520 3/8-3/8
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
SGD4.47
(exc. GST)
SGD4.87
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 13 unit(s) shipping from 18 May 2026
- Plus 12 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4.47 |
*price indicative
- RS Stock No.:
- 562-383
- Mfr. Part No.:
- S2520 3/8-3/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 3/8 in | |
| Connection Type A | Threaded | |
| Connection Size B | 3/8 in | |
| Connection Type B | BSP | |
| Series | S2000 | |
| Thread Size | R3/8 in x G3/8 in | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| Chemical Resistant | No | |
| Connection Type | G 3/8 Female | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Fitting | ||
Connection Size A 3/8 in | ||
Connection Type A Threaded | ||
Connection Size B 3/8 in | ||
Connection Type B BSP | ||
Series S2000 | ||
Thread Size R3/8 in x G3/8 in | ||
Material Brass | ||
Standards/Approvals RoHS | ||
Chemical Resistant No | ||
Connection Type G 3/8 Female | ||
- COO (Country of Origin):
- IT
The Camozzi Male Reducing Extension is a sprint fitting designed for secure pneumatic connections while adapting different thread sizes. Its precision-engineered brass construction ensures durability and reliability in industrial applications.
BSPT Male for seamless integration
Reducing extension for adapting thread sizes
Related links
- Camozzi S2000 Series, S2520 3/8-1/2 Threaded Threaded
- Camozzi S2000 Series, S2520 1/8-3/8 Threaded Threaded
- Camozzi S2000 Series, S2520 1/4-3/8 Threaded BSPT
- Camozzi S2000 Series, S2520 1/8-1/8 Threaded BSPT
- Camozzi S2000 Series, S2520 1/2-1/2 Threaded BSPP
- Camozzi S2000 Series, S2520 1/8-1/4
- Camozzi S2000 Series, S2520 1/4-1/4 Threaded Type G
- Camozzi S2000 Series, S2520 1/4-1/2 Threaded Type G
