Camozzi 6000 Series, 6560 10 Push-in Push-in

Subtotal (1 unit)*

SGD23.51

(exc. GST)

SGD25.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD23.51

*price indicative

RS Stock No.:
562-370
Mfr. Part No.:
6560 10
Manufacturer:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Fitting

Connection Type A

Push-in

Connection Size A

10 mm

Connection Type B

Push-in

Connection Size B

10 mm

Series

6000

Material

Brass

Standards/Approvals

RoHS

Chemical Resistant

No

COO (Country of Origin):
IT
The Camozzi Y Union is a super-rapid push-in fitting designed for efficient pneumatic connections. It features a durable and compact design for reliable performance in industrial applications.

Y union for streamlined connections

High quality brass ensuring longevity

Related links