Camozzi 6000 Series, 6555 8-8 Push-in Push-in
- RS Stock No.:
- 562-363
- Mfr. Part No.:
- 6555 8-8
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
SGD9.82
(exc. GST)
SGD10.70
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 68 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD9.82 |
*price indicative
- RS Stock No.:
- 562-363
- Mfr. Part No.:
- 6555 8-8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Super Rapid Fitting | |
| Connection Size A | 8 mm | |
| Connection Type A | Push-in | |
| Connection Type B | Push-in | |
| Connection Size B | 8 mm | |
| Series | 6000 | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| Chemical Resistant | No | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Fitting | ||
Sub Type Super Rapid Fitting | ||
Connection Size A 8 mm | ||
Connection Type A Push-in | ||
Connection Type B Push-in | ||
Connection Size B 8 mm | ||
Series 6000 | ||
Material Brass | ||
Standards/Approvals RoHS | ||
Chemical Resistant No | ||
- COO (Country of Origin):
- IT
The Camozzi Junction Elbow is a super-rapid push-in fitting designed for efficient pneumatic connections. It features a compact and durable design for reliable performance in industrial applications.
Junction elbow for streamlined connections
High quality brass ensuring longevity
Related links
- Camozzi 6000 Series, 6555 10-10 Push-in Push-in
- Camozzi 6000 Series, 6555 6-6 Push-in Push-in
- Camozzi 6000 Series, 6555 4-4 Push-in Push-in
- Camozzi 6000 Series, 6800 6-8 Push-in Push-in
- Camozzi 6000 Series, 6800 4-8 Push-in Push-in
- Camozzi 6000 Series, 6463 4-1/8 G 1/8 Push-in
- Camozzi 6000 Series, 6463 8-1/8 G 1/8 Push-in
- Camozzi 6000 Series, 6560 8 Push-in Push-in
