SMC KQG2 Series, KQG2E23-00 Pneumatic Fitting, 316 Stainless Steel, 3.2 mm Plug-In, 3.2 mm Plug-In

Subtotal (1 unit)*

SGD57.25

(exc. GST)

SGD62.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD57.25

*price indicative

RS Stock No.:
365-393
Mfr. Part No.:
KQG2E23-00
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Bulkhead Union

Connection Size A

3.2 mm

Connection Type A

Plug-In

Connection Size B

3.2 mm

Connection Type B

Plug-In

Thread Standard

Metric

Series

KQG2

Thread Size

M10 x 1Metric

Minimum Operating Temperature

-5°C

Material

316 Stainless Steel

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 60204-1, ISO 10218-1, ISO 4414, ISO 4413, RoHS

Food Grade

No

Mounting Hole Diameter

11 mm

Chemical Resistant

Yes

Maximum Operating Pressure

1 Mpa

Model Number

KQG2E23-00

COO (Country of Origin):
JP
The SMC Stainless steel bulkhead union fitting designed for pneumatic systems. Its compact and lightweight design ensures efficient integration and dependable performance in automation setups.

Space saving design suitable for confined applications

Grease free construction for clean and efficient operation

Compatible with various tubing materials for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy