SMC KQB2 Series Hexagon Socket Head Male Connector, 16 mm to G 1/2, Threaded-to-Tube Connection Style, KQB2S16-G04
- RS Stock No.:
- 365-365
- Mfr. Part No.:
- KQB2S16-G04
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
SGD16.25
(exc. GST)
SGD17.71
(inc. GST)
FREE delivery for orders over $150.00
Temporarily out of stock
- Shipping from 03 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | SGD16.25 |
*price indicative
- RS Stock No.:
- 365-365
- Mfr. Part No.:
- KQB2S16-G04
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 16 mm | |
Connector B | G 1/2 | |
Pneumatic Fitting Type | Hexagon Socket Head Male Connector | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | G 1/2 | |
Manufacturer Series | KQB2 | |
Model Number p | KQB2S16-G04 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 16 mm | ||
Connector B G 1/2 | ||
Pneumatic Fitting Type Hexagon Socket Head Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/2 | ||
Manufacturer Series KQB2 | ||
Model Number p KQB2S16-G04 | ||