SMC KQ Series, KQ2ZD12-04AS R 1/2 Male Threaded

Subtotal (1 bag of 5 units)*

SGD146.65

(exc. GST)

SGD159.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD146.65SGD29.33

*price indicative

RS Stock No.:
364-938
Mfr. Part No.:
KQ2ZD12-04AS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Sub Type

Double Branch Universal Male Elbow

Connection Type A

R 1/2 Male

Connection Size A

18.5 mm

Connection Size B

25.2 mm

Connection Type B

Threaded

Thread Standard

R

Series

KQ

Thread Size

1/2 in

Minimum Operating Temperature

-5°C

Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

JIS B0205, JIS B0203, RoHS

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.

Accepts nylon and urethane tubes

Applicable for both vacuum and positive pressure applications

Release collar allows easy removal of tubing without damaging the tube

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy