SMC KQ2 Series, KQ2UD04-01AS Pneumatic Fitting, Stainless Steel (Internal), Brass, Polybutylene Terephthalate White,
- RS Stock No.:
- 364-823
- Mfr. Part No.:
- KQ2UD04-01AS
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 364-823
- Mfr. Part No.:
- KQ2UD04-01AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Elbow Fitting | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | 4 mm | |
| Connection Size B | Push In 4 mm | |
| Connection Type B | Threaded Male | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | ISO Metric Fine | |
| Series | KQ2 | |
| Thread Size | M5 x 0.8 | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel (Internal), Brass, Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | White, Grey, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2UD04-01AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Elbow Fitting | ||
Connection Type A R 1/8 Male | ||
Connection Size A 4 mm | ||
Connection Size B Push In 4 mm | ||
Connection Type B Threaded Male | ||
Connection Type Threaded-to-Tube | ||
Thread Standard ISO Metric Fine | ||
Series KQ2 | ||
Thread Size M5 x 0.8 | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel (Internal), Brass, Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish White, Grey, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2UD04-01AS | ||
- COO (Country of Origin):
- JP
The SMC Delta branch fitting from the KQ2 series, designed for efficient and secure pneumatic connections. It is versatile and suitable for various industrial applications.
Applicable for both vacuum and positive pressure applications
Release collar for easy removal of tubing without damage
Related links
- SMC KQ2 Series Brass Stainless Steel (Internal) Brass,
- SMC KQ2 Series Stainless Steel (Internal) Brass Brass,
- SMC KQ2 Series Stainless Steel (Internal) Polybutylene Terephthalate Brass,
- SMC KQ2 Series Stainless Steel (Internal) Polybutylene Terephthalate Brass,
- SMC KQ2 Series Stainless Steel (Internal) Polybutylene Terephthalate Brass,
- SMC KQ2 Series Stainless Steel (Internal) Polybutylene Terephthalate Brass,
- SMC KQ2 Series Stainless Steel (Internal) Polybutylene Terephthalate Brass Nickel
- SMC KQ2 Series Stainless Steel (Internal) Polybutylene Terephthalate Grey, Brass
