SMC KQ2 Series, KQ2L06-99A1 Push-in Push-in

Subtotal (1 bag of 10 units)*

SGD48.48

(exc. GST)

SGD52.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD48.48SGD4.848

*price indicative

RS Stock No.:
364-558
Mfr. Part No.:
KQ2L06-99A1
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Union Elbow

Connection Type A

Push-in

Connection Size A

6 mm

Connection Size B

6 mm

Connection Type B

Push-in

Series

KQ2

Material

Polybutylene Terephthalate Resin, Stainless Steel, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Nickel Plated, Brass, White

Maximum Operating Pressure

1 Mpa

Connection Type

6 mm

COO (Country of Origin):
SG
The SMC Elbow fitting features specially designed packing that ensures a positive seal under pressure, preventing the reduced flow typically seen with compression fittings. The KQ2 release collar facilitates easy tubing removal by releasing both the chuck and collet, providing a low disconnection force for effortless maintenance and tube replacement.

Accepts nylon and urethane tubes

Applicable for both vacuum and positive pressure applications

Related links