SMC KQ2 Series, KQ2VT10-04AS R 1/2 Male Threaded Male

Subtotal (1 bag of 5 units)*

SGD160.43

(exc. GST)

SGD174.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD160.43SGD32.086

*price indicative

RS Stock No.:
364-471
Mfr. Part No.:
KQ2VT10-04AS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Connection Size A

10 mm

Connection Type A

R 1/2 Male

Connection Size B

1/2 in

Connection Type B

Threaded Male

Thread Standard

NPT

Series

KQ2

Material

Polybutylene Terephthalate, Brass, Stainless Steel (Internal)

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

White, Grey, Brass

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.

Accepts nylon tubes

Compact and light weight

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy