SMC KQ2 Series, KQ2VT08-01AS Pneumatic Fitting, Brass, Polybutylene Terephthalate, Stainless Steel (Internal) Grey,
- RS Stock No.:
- 364-465
- Mfr. Part No.:
- KQ2VT08-01AS
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
SGD274.62
(exc. GST)
SGD299.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD274.62 | SGD27.462 |
*price indicative
- RS Stock No.:
- 364-465
- Mfr. Part No.:
- KQ2VT08-01AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Triple Branch Universal Male Elbow | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | 8 mm | |
| Connection Type B | Threaded Male | |
| Connection Size B | 1/8 in | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 1/8 in | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Grey, White, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2VT08-01AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Triple Branch Universal Male Elbow | ||
Connection Type A R 1/8 Male | ||
Connection Size A 8 mm | ||
Connection Type B Threaded Male | ||
Connection Size B 1/8 in | ||
Connection Type Threaded-to-Tube | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 1/8 in | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Grey, White, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2VT08-01AS | ||
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon tubes
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series Brass Stainless Steel (Internal) Grey,
- SMC KQ2 Series Brass Stainless Steel (Internal) Brass,
- SMC KQ2 Series Brass Stainless Steel (Internal) White,
- SMC KQ2 Series Brass Stainless Steel (Internal) Grey,
- SMC KQ2 Series Brass Stainless Steel (Internal) Grey, Brass
- SMC KQ2 Series Brass Stainless Steel (Internal) Grey,
- SMC KQ2 Series Brass Stainless Steel (Internal) Grey,
- SMC KQ2U Series Brass Stainless Steel (Internal) Grey,
