SMC KQ2 Series, KQ2VS12-04AS R 1/2 Male Threaded Male
- RS Stock No.:
- 364-459
- Mfr. Part No.:
- KQ2VS12-04AS
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 364-459
- Mfr. Part No.:
- KQ2VS12-04AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | R 1/2 Male | |
| Connection Size A | 12 mm | |
| Connection Type B | Threaded Male | |
| Connection Size B | 3/8 in | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 3/8 in | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Grey, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A R 1/2 Male | ||
Connection Size A 12 mm | ||
Connection Type B Threaded Male | ||
Connection Size B 3/8 in | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 3/8 in | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Grey, White | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- SG
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series, KQ2VT10-04AS R 1/2 Male Threaded Male
- SMC KQ2 Series, KQ2VD10-04AS R 1/2 Male Threaded Male
- SMC KQ2 Series, KQ2VD12-04AS R 1/2 Male Threaded Male
- SMC KQ2 Series, KQ2VD08-04AS R 1/2 Male Threaded Male
- SMC KQ2 Series, KQ2Y16-04AS R 1/2 Male Threaded
- SMC KQ2 Series, KQ2Y10-04AS R 1/2 Male Threaded
- SMC KQ2V Series, KQ2VT08-04AS R 1/2 Male Threaded Male
- SMC KQ2 Series, KQ2VS12-03AS R 3/8 Male Threaded Male
