SMC KQ2 Series, KQ2VS04-01AS Pneumatic Fitting, Brass, Polybutylene Terephthalate, Stainless Steel (Internal) White,
- RS Stock No.:
- 364-450
- Mfr. Part No.:
- KQ2VS04-01AS
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
SGD71.27
(exc. GST)
SGD77.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD71.27 | SGD7.127 |
*price indicative
- RS Stock No.:
- 364-450
- Mfr. Part No.:
- KQ2VS04-01AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Elbow Fitting | |
| Connection Size A | 4 mm | |
| Connection Type A | R 1/8 Male | |
| Connection Type B | Threaded Male | |
| Connection Size B | R 1/8 Male | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | G | |
| Series | KQ2 | |
| Thread Size | Rc 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | White, Grey, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2VS04-01AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Elbow Fitting | ||
Connection Size A 4 mm | ||
Connection Type A R 1/8 Male | ||
Connection Type B Threaded Male | ||
Connection Size B R 1/8 Male | ||
Connection Type Threaded-to-Tube | ||
Thread Standard G | ||
Series KQ2 | ||
Thread Size Rc 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish White, Grey, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2VS04-01AS | ||
- COO (Country of Origin):
- SG
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series Brass Stainless Steel (Internal) Brass,
- SMC KQ2 Series Brass Stainless Steel (Internal) Grey,
- SMC KQ2 Series Brass Stainless Steel (Internal) Brass,
- SMC KQ2 Series Brass Stainless Steel (Internal) Grey,
- SMC KQ2 Series Brass Stainless Steel (Internal) White, Brass
- SMC KQ2 Series Brass Stainless Steel (Internal) White,
- SMC KQ2 Series Brass Stainless Steel (Internal) White,
- SMC KQ2 Series Brass Stainless Steel (Internal) White,
