SMC KQ2 Series, KQ2VD10-04AS R 1/2 Male Threaded Male

Subtotal (1 bag of 5 units)*

SGD106.64

(exc. GST)

SGD116.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD106.64SGD21.328

*price indicative

RS Stock No.:
364-439
Mfr. Part No.:
KQ2VD10-04AS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Connection Size A

10 mm

Connection Type A

R 1/2 Male

Connection Size B

M10 x 1.5

Connection Type B

Threaded Male

Thread Standard

ISO Metric Fine

Series

KQ2

Thread Size

M6 x 1

Material

Stainless Steel (Internal), Polybutylene Terephthalate, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Brass, Grey, White

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
SG
The SMC KQ2 one touch fitting is specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.

Enhanced variation

Lightweight

Compact

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy