SMC KQ2 Series, KQ2VD08-04AS R 1/2 Male Threaded Male
- RS Stock No.:
- 364-437
- Mfr. Part No.:
- KQ2VD08-04AS
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
SGD203.94
(exc. GST)
SGD222.29
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD203.94 | SGD20.394 |
*price indicative
- RS Stock No.:
- 364-437
- Mfr. Part No.:
- KQ2VD08-04AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 8 mm | |
| Connection Type A | R 1/2 Male | |
| Connection Size B | M8 x 1.25 | |
| Connection Type B | Threaded Male | |
| Thread Standard | ISO Metric Fine | |
| Series | KQ2 | |
| Thread Size | M6 x 1 | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Grey, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 8 mm | ||
Connection Type A R 1/2 Male | ||
Connection Size B M8 x 1.25 | ||
Connection Type B Threaded Male | ||
Thread Standard ISO Metric Fine | ||
Series KQ2 | ||
Thread Size M6 x 1 | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Grey, White | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC KQ2 one touch fitting is specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.
Enhanced variation
Lightweight
Compact
RoHS compliant
Related links
- SMC KQ2 Series, KQ2VT10-04AS R 1/2 Male Threaded Male
- SMC KQ2 Series, KQ2VD10-04AS R 1/2 Male Threaded Male
- SMC KQ2 Series, KQ2VS12-04AS R 1/2 Male Threaded Male
- SMC KQ2 Series, KQ2VD12-04AS R 1/2 Male Threaded Male
- SMC KQ2 Series, KQ2Y16-04AS R 1/2 Male Threaded
- SMC KQ2 Series, KQ2Y10-04AS R 1/2 Male Threaded
- SMC KQ2V Series, KQ2VT08-04AS R 1/2 Male Threaded Male
- SMC KQ2 Series, KQ2VD08-01AS R 1/8 Male Threaded Male
