SMC KQ2 Series, KQ2Y10-04AS R 1/2 Male Threaded

Subtotal (1 bag of 5 units)*

SGD74.42

(exc. GST)

SGD81.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD74.42SGD14.884

*price indicative

RS Stock No.:
363-969
Mfr. Part No.:
KQ2Y10-04AS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Male Run Tee

Connection Size A

15.9 mm

Connection Type A

R 1/2 Male

Connection Size B

17 mm

Connection Type B

Threaded

Thread Standard

R

Series

KQ2

Thread Size

1/2 in

Material

Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, JIS B0205, JIS B0203

Maximum Operating Pressure

1 Mpa

COO (Country of Origin):
SG
The SMC One Touch Fitting KQ2Y is a general-purpose tube-to-male thread connection with a male run design.

Male run tee

Related links