SMC KQ2 Series, KQ2H06-U01N Bulkhead Connector, Brass, Polybutylene Terephthalate Resin Electroless Nickel Plated, Push
- RS Stock No.:
- 363-838
- Mfr. Part No.:
- KQ2H06-U01N
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
SGD41.17
(exc. GST)
SGD44.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD41.17 | SGD4.117 |
*price indicative
- RS Stock No.:
- 363-838
- Mfr. Part No.:
- KQ2H06-U01N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Bulkhead Connector | |
| Sub Type | Face Seal Male Connector | |
| Connection Size A | Push In 6 mm | |
| Connection Type A | R 1/8 Male | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Male | |
| Connection Size B | R 1/8 in | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate Resin | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2H06-U01N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Bulkhead Connector | ||
Sub Type Face Seal Male Connector | ||
Connection Size A Push In 6 mm | ||
Connection Type A R 1/8 Male | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Male | ||
Connection Size B R 1/8 in | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate Resin | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2H06-U01N | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
