Camozzi 6000 Series, S6520 10-1/4, Male, G
- RS Stock No.:
- 338-026
- Mfr. Part No.:
- S6520 10-1/4
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
SGD12.65
(exc. GST)
SGD13.79
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 18 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD12.65 |
*price indicative
- RS Stock No.:
- 338-026
- Mfr. Part No.:
- S6520 10-1/4
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Standard | G | |
| Series | 6000 | |
| Connection Gender | Male | |
| Material | Brass | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Fitting | ||
Connection Thread Standard G | ||
Series 6000 | ||
Connection Gender Male | ||
Material Brass | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- IT
The Camozzi BSPP Swivel Male Elbow from 6000 Series is a super rapid fitting which have been designed with a special collet which provides an homogeneous tight on the whole surface of plastic tubes, thus ensuring high reliability and a long service life, also after connections and disconnections of the tube are repeated several times.
Teflon ring on the male thread
Perfect seal between the two threads
Equipped with a self retaining device
