Camozzi 6000 Series, 6580 8 Tube
- RS Stock No.:
- 338-016
- Mfr. Part No.:
- 6580 8
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
SGD8.89
(exc. GST)
SGD9.69
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8.89 |
*price indicative
- RS Stock No.:
- 338-016
- Mfr. Part No.:
- 6580 8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Straight Fitting | |
| Connection Size A | 8 mm | |
| Connection Size B | 8 mm | |
| Connection Type B | Tube | |
| Series | 6000 | |
| Standards/Approvals | RoHS, REACH | |
| Model Number | 6580 8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Fitting | ||
Sub Type Straight Fitting | ||
Connection Size A 8 mm | ||
Connection Size B 8 mm | ||
Connection Type B Tube | ||
Series 6000 | ||
Standards/Approvals RoHS, REACH | ||
Model Number 6580 8 | ||
- COO (Country of Origin):
- IT
The Camozzi Union Connector from 6000 series is a super rapid fittings have been designed with a special collet which provides an homogeneous tight on the whole surface of plastic tubes, thus ensuring high reliability and a long service life, also after connections and disconnections of the tube are repeated several times.
Great adaptability of male threads with BSPP parallel female threads
Teflon ring on the male thread
Perfect seal between the two threads
