- RS Stock No.:
- 792-7731
- Mfr. Part No.:
- AS2201F-N01-07SD
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 792-7731
- Mfr. Part No.:
- AS2201F-N01-07SD
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
In-line Speed Controller with Push-in Fittings, Elbow & Universal
Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Specifications
Attribute | Value |
---|---|
Tube Connections | 6.4mm |
Connection Type | Threaded, Tube |
Maximum Operating Pressure | 1 MPa, 1.5 MPa |
Manufacturer Series | AS |
Threaded Connection Size | 1/8 in |
Minimum Operating Pressure | 0.1MPa |
Threaded Connection Type | NPT |