Stud Elbow 16mm X 3/8" BSPT

  • RS Stock No. 146-5130
  • Mfr. Part No. 3109 16 17
  • Manufacturer Legris
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

The LF 3000® pneumatic fitting range, with its wide variety of shapes and configurations, allows you to find the perfect connector to meet your needs and thus optimise the use of your equipment.

40 years of expertise
Conforms to ISO 14743
Ideal for vacuum or pressure applications
Tried-and-tested longevity according to DI 2006/42/CE requirements
Materials with high resistance
Durability of product and equipment

Specifications
Attribute Value
Manufacturer Series 3109
Connector A R 3/8 Male
Maximum Operating Pressure 20 bar
Minimum Operating Temperature -20°C
Connector A - Thread Standard R
Maximum Operating Temperature +80°C
Connector A - Gender Female
Connection Style Threaded-to-Tube
Tube Connection B - Tube Size 16mm
Standards Met ATEX, PED 97/23/EC
Tube Connection B - Type Push In
Tube Connection B Push In 16 mm
2 In stock for delivery within 5 working days
Price 1 Box of 5
SGD 133.00
(exc. GST)
SGD 142.31
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
SGD133.00
SGD26.60
*price indicative
Related Products
Connection of tubing at a 90° angle with ...
Description:
Connection of tubing at a 90° angle with a male thread and reduced height dimensions. solid construction, aesthetic and unobtrusive for a better connection, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, ...
Nickel-plated brass threaded adaptors is the largest range ...
Description:
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers ...
Enots compression fittings are ideal for most general ...
Description:
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing ...
Nickel-Plated brass elbow adaptors suitable for low to ...
Description:
Nickel-Plated brass elbow adaptors suitable for low to high pressure depending on the configuration.