- RS Stock No.:
- 827-2127
- Mfr. Part No.:
- AD34
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 827-2127
- Mfr. Part No.:
- AD34
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
AD Series Accessories
A selection of accessories to be used with the AF Series modular air filters.
AF Series Replacement Parts and Accessories
A selection of elements designed to be used with the AF20-40 series micro mist separators.
Specifications
Attribute | Value |
---|---|
Drain Type | Automatic |
Manufacturer Series | AD |
Bowl Capacity | 180cm³ |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |