- RS Stock No.:
- 434-7094
- Mfr. Part No.:
- ED2200-230
- Manufacturer:
- Domnick Hunter
Discontinued product
- RS Stock No.:
- 434-7094
- Mfr. Part No.:
- ED2200-230
- Manufacturer:
- Domnick Hunter
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Specifications
Attribute | Value |
---|---|
Inlet Port | G 3/4 |
Outlet Port | G 5/16 |
Manufacturer Series | ED |
Dimensions | 114 x 99 x 138mm |
Minimum Operating Temperature | +2°C |
Height | 114mm |
Minimum Operating Pressure | 2bar |
Maximum Operating Pressure | 14 bar |
Width | 99mm |
Maximum Operating Temperature | +66°C |
Inlet Port Thread Standard | G |
Depth | 138mm |