SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DM Series, 24V LED Indicator
- RS Stock No.:
- 426-783
- Mfr. Part No.:
- D-M9BWV
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD73.70
(exc. GST)
SGD80.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD73.70 |
*price indicative
- RS Stock No.:
- 426-783
- Mfr. Part No.:
- D-M9BWV
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Switch | |
| Series | DM | |
| Sub Type | Solid State Auto Switch | |
| Operation Type | Electrical | |
| Mount Type | Switch | |
| Voltage | 24V | |
| LED Indicator | Yes | |
| Applicable Load | 24 V dc Relay/PLC | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Switch | ||
Series DM | ||
Sub Type Solid State Auto Switch | ||
Operation Type Electrical | ||
Mount Type Switch | ||
Voltage 24V | ||
LED Indicator Yes | ||
Applicable Load 24 V dc Relay/PLC | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- JP
The SMC Dual display static detector features advanced automation technology designed to enhance efficiency in various applications. With a robust construction, it seamlessly integrates into existing systems, providing reliability and superior performance in demanding environments. The thoughtfully engineered design prioritises user accessibility, ensuring smooth operation while minimising downtime. Furthermore, its adaptability allows it to meet diverse requirements, making it an ideal choice for modern industrial operations seeking to boost productivity.
Incorporates advanced automation technology for increased efficiency
Robust construction designed to withstand demanding environments
Seamless integration into existing systems for easy implementation
User friendly design ensures smooth operation and reduced downtime
Adaptable features cater to diverse industrial requirements
Related links
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DM Series, 24V LED Indicator
- SMC Switch NPN Solid State Auto Switch Pneumatic Switch DM Series, 28V LED Indicator
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DM Series, 28V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DA Series, 24V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DY Series, 24V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DP Series, 24V LED Indicator
- SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DH Series, 24V LED Indicator
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DM Series, 28V
