SMC Switch NPN Auto Switch Auto Switch D-Y7NW Series, 24V dc LED Indicator

Subtotal (1 unit)*

SGD91.06

(exc. GST)

SGD99.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD91.06

*price indicative

RS Stock No.:
426-688
Mfr. Part No.:
D-Y7NWL
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Auto Switch

Series

D-Y7NW

Operation Type

NPN

Mount Type

Switch

Sub Type

Auto Switch

Voltage

24V dc

For Use With

D-Y7NW

LED Indicator

Yes

Height

29mm

Standards/Approvals

CE, RoHS

Width

6.2mm

COO (Country of Origin):
JP
The SMC Solid State Switch is engineered to enhance operational efficiency and reliability in various applications. Its robust design ensures optimal performance, integrating seamlessly into existing systems. With a focus on versatility and adaptability, this product is ideal for industrial automation tasks requiring precision and durability. The integration of innovative technology offers the user exceptional control and responsiveness, making it an essential addition for professionals seeking to optimise their processes.

Incorporates cutting-edge technology for superior performance

Designed for versatility, enabling compatibility with numerous applications

Constructed from high-quality materials for enhanced durability

Streamlined design ensures ease of installation and maintenance

Provides exceptional reliability in demanding industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy