- RS Stock No.:
- 826-2192
- Mfr. Part No.:
- D-B53L
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 826-2192
- Mfr. Part No.:
- D-B53L
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
D-B5 Series
D-B5 series auto switch. This general purpose reed switch is compatible with CG1 series air cylinder.
Auto Switches
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D-B5 |
Type | Reed |
Voltage Rating | 24V dc |
Compatible With | CG1 Series Air Cylinder |
LED Indicator | Yes |
Voltage Drop | ≤2.4V |
IP Rating | IP67 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |