SMC NPN Solid State Pneumatic Cylinder & Actuator Switch, D-F7 Series, 4.5 → 28V dc, with LED indicator
- RS Stock No.:
- 826-2124
- Mfr. Part No.:
- D-F79
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 826-2124
- Mfr. Part No.:
- D-F79
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
D-F7 Series
D-F7 series auto switches for various actuators and air grippers. These solid state switches are available as a PNP or NPN orientation with two colour indication and diagnostic output. Various lead wire lengths are available.
Auto Switches
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D-F7 |
Type | Solid State |
Voltage Rating | 4.5 → 28V dc |
Operation | NPN |
Compatible With | Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator |
LED Indicator | Yes |
Voltage Drop | ≤1.5V |
IP Rating | IP67 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |