Schneider Electric Connection Kit 8800124000, For Use With SpaceLogic M800 Actuator
- RS Stock No.:
- 653-851
- Mfr. Part No.:
- 8800124000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD906.28
(exc. GST)
SGD987.85
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD906.28 |
*price indicative
- RS Stock No.:
- 653-851
- Mfr. Part No.:
- 8800124000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| For Use With | SpaceLogic M800 Actuator | |
| Product Type | Connection Kit | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
For Use With SpaceLogic M800 Actuator | ||
Product Type Connection Kit | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Forta satchwell L2SV is a robust and dependable solution tailored for the European, Asia Pacific, and Australian markets. This product is designed to provide reliable performance under various conditions, ensuring seamless integration into existing systems. Ideal for use in a range of applications, it combines exceptional functionality with a commitment to sustainability. The products compact packaging, which features efficient dimensions and lightweight construction, facilitates ease of transport and storage, while its compliance with environmental standards reflects an ethos of responsibility and care for the planet.
Features a height of 14.6 cm for easy installation in compact spaces
Lightweight design at just 1.1 kg allows for hassle-free handling and transportation
Crafted with a focus on sustainability, contributing to Schneider electric's Net Zero goals by 2050
Constructed for a targeted market across Europe, Asia Pacific, and Australia ensuring broad usability
Includes an 18-month contractual warranty, providing reassurance and peace of mind to customers
Manufactured in Sweden, ensuring high-quality production standards and reliability
Packaged with materials that align with eco-friendly practices, including minimal single-use plastic
Related links
- Schneider Electric Connection Kit TeSys Series Connection Kit for Use with Motor
- Schneider Electric Connection Kit Easy Lexium 16 Series Connection Kit for Use with Servo Motor BCH16
- Schneider Electric Connection Kit for use with Circuit Breaker
- Schneider Electric Connection Kit for use with iC60 and iK60 Devices
- Schneider Electric Modicon X80 Series Connection Kit for Use with Modicon M340
- Schneider Electric PowerPact B Connection Kit for use with Circuit Breaker
- Schneider Electric MasterPact Connection Kit for use with Drawout Compact NS/NT
- Schneider Electric Switch Actuator KNX Series Hand Switch for Use with SpaceLogic KNX

